Projects Unlimited AS7708-32 technical specifications.
| Package/Case | 200 |
| Depth | 20.5mm |
| Diameter | 77mm |
| Frequency | 200Hz |
| Height | 20.5mm |
| Impedance | 8R |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS7708-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.