Projects Unlimited AS905008-33 technical specifications.
| Package/Case | 200 |
| Depth | 42.7mm |
| Frequency | 200Hz |
| Height | 42.7mm |
| Impedance | 16R |
| Length | 90mm |
| Series | AS |
| Shape | Oval |
| Termination | Solder |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS905008-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.