
Projects Unlimited AST-01508MR technical specifications.
| Frequency | 1.4kHz |
| Impedance | 8R |
| Max Power Dissipation | 500mW |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 1.7kHz |
| Series | AST |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AST-01508MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.