Projects Unlimited AT-121 technical specifications.
| Diameter | 24mm |
| Frequency | 5kHz |
| Operating Supply Voltage | 12V |
| Series | AT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.