Projects Unlimited AT-1220-TT-SL-R technical specifications.
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Operating Supply Voltage | 1.5V |
| Series | AT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1220-TT-SL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
