Projects Unlimited AT-142 technical specifications.
| Diameter | 44mm |
| Frequency | 750Hz |
| Operating Supply Voltage | 5V |
| Series | AT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-142 to view detailed technical specifications.
No datasheet is available for this part.