Projects Unlimited AT-1425-SWT-BP-R technical specifications.
| Depth | 10mm |
| Diameter | 14mm |
| Frequency | 2.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1425-SWT-BP-R to view detailed technical specifications.
No datasheet is available for this part.