Projects Unlimited AT-148 technical specifications.
| Diameter | 43.8mm |
| Frequency | 1.3kHz |
| Operating Supply Voltage | 10V |
| Series | AT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.