Projects Unlimited AT-15-LW178-109528 technical specifications.
| Diameter | 13.8mm |
| Frequency | 3.8kHz |
| Operating Supply Voltage | 20V |
| Series | AT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-15-LW178-109528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.