
Projects Unlimited AT-150 technical specifications.
| Diameter | 16.5mm |
| Frequency | 4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Series | AT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.