Projects Unlimited AT-1820-TWT-12V-R technical specifications.
| Depth | 11mm |
| Frequency | 2.048kHz |
| Impedance | 120R |
| Length | 0.71inch |
| Packaging | Bulk |
| Series | AT |
| Shape | Rectangular |
| Termination | Solder |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1820-TWT-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.