
Projects Unlimited AT-20 technical specifications.
| Package/Case | Radial |
| Diameter | 24mm |
| Frequency | 4kHz |
| Length | 11mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.