
Projects Unlimited AT-203 technical specifications.
| Frequency | 2.25kHz |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Series | AT |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
