
Projects Unlimited AT-2220-1 technical specifications.
| Diameter | 23mm |
| Frequency | 2.048kHz |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | AT |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-2220-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.