
Projects Unlimited AT-262 technical specifications.
| Frequency | 1kHz |
| Height | 25mm |
| Impedance | 100R |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
