Projects Unlimited AT-263 technical specifications.
| Frequency | 1kHz |
| Impedance | 8R |
| Resistance | 8R |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.