Projects Unlimited AT-31088OHM technical specifications.
| Depth | 15mm |
| Diameter | 31.8mm |
| Frequency | 500Hz |
| Height | 15.1mm |
| Impedance | 8R |
| Length | 31.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-31088OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.