Projects Unlimited AT-38008 technical specifications.
| Depth | 9.2mm |
| Diameter | 38mm |
| Frequency | 700Hz |
| Height | 38mm |
| Impedance | 8R |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Resistance | 8R |
| Self Resonant Frequency | 700Hz |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-38008 to view detailed technical specifications.
No datasheet is available for this part.