Projects Unlimited AT-40 technical specifications.
| Depth | 12.7mm |
| Diameter | 29.7mm |
| Frequency | 1.4kHz |
| Height | 40mm |
| Impedance | 100R |
| Max Power Dissipation | 200mW |
| Packaging | Bulk |
| Resistance | 100R |
| Self Resonant Frequency | 1kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.