Projects Unlimited AT-42 technical specifications.
| Depth | 12mm |
| Diameter | 30mm |
| Frequency | 1.4kHz |
| Impedance | 32R |
| Max Power Dissipation | 200mW |
| Mount | PCB |
| Packaging | Bulk |
| Self Resonant Frequency | 1.2kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.