Projects Unlimited AT-50008 technical specifications.
| Depth | 9mm |
| Diameter | 50mm |
| Frequency | 450Hz |
| Height | 57mm |
| Impedance | 8R |
| Packaging | Bulk |
| Resistance | 8R |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-50008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
