Projects Unlimited AT-50008M technical specifications.
| Frequency | 450Hz |
| Height | 50mm |
| Impedance | 8R |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Self Resonant Frequency | 450Hz |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-50008M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.