
Projects Unlimited AT-57008 technical specifications.
| Frequency | 400Hz |
| Height | 57mm |
| Impedance | 8R |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-57008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.