
Projects Unlimited AT261 technical specifications.
| Depth | 8.5mm |
| Diameter | 23mm |
| Frequency | 1kHz |
| Height | 25mm |
| Impedance | 8R |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
