Projects Unlimited AVW-15SBW-BL-12 technical specifications.
| Input Type | DC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AVW |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AVW-15SBW-BL-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.