Projects Unlimited AW-05CW-NC technical specifications.
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Base |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AW |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-05CW-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.