
Projects Unlimited AWA-DBW technical specifications.
| Color | White |
| Height | 48mm |
| Length | 93mm |
| Material | ABS |
| Mount | Flush |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AWA |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AWA-DBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.