Projects Unlimited BOM-6538L technical specifications.
| Depth | 6.5mm |
| Impedance | 1kR |
| Operating Supply Voltage | 4.5V |
| Resistance | 1000R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited BOM-6538L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.