Projects Unlimited FS-50R8OHM technical specifications.
| Depth | 5mm |
| Frequency | 500Hz |
| Height | 5mm |
| Impedance | 8R |
| Length | 1.96inch |
| Resistance | 8R |
| Series | FS |
| Shape | Square |
| Termination | Solder |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited FS-50R8OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.