
Projects Unlimited POM-2244S technical specifications.
| Depth | 2.2mm |
| Diameter | 6mm |
| Impedance | 2.2kR |
| Operating Supply Voltage | 2V |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited POM-2244S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.