
The SMS-1308MS-2-R is a general purpose inductor with an impedance of 8 ohms and a self resonant frequency of 1.1kHz. It operates within a temperature range of -30°C to 85°C and can dissipate a maximum power of 1W. The inductor is designed for surface mount applications and is available in a square shape with dimensions of 13mm in length and width. It is supplied on tape and reel in quantities of 600.
Projects Unlimited SMS-1308MS-2-R technical specifications.
| Frequency | 20kHz |
| Height | 4mm |
| Impedance | 8R |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.1kHz |
| Series | SMS |
| Shape | Square |
| Termination | Solder |
| Type | General Purpose |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMS-1308MS-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
