Projects Unlimited SMS-1308MS-R technical specifications.
| Depth | 4mm |
| Frequency | 400Hz |
| Impedance | 8R |
| Length | 13mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 850Hz |
| Series | SMS |
| Shape | Square |
| Termination | Solder |
| Type | General Purpose |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMS-1308MS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.