
Projects Unlimited SMS-1508 technical specifications.
| Frequency | 850Hz |
| Impedance | 8kR |
| Operating Supply Voltage | 2V |
| Packaging | Bulk |
| Resistance | 8R |
| Series | SMS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMS-1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.