Projects Unlimited SMS-1508MS-2-R technical specifications.
| Frequency | 800Hz |
| Height | 4mm |
| Impedance | 8R |
| Length | 15mm |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 800Hz |
| Series | SMS |
| Shape | Square |
| Termination | Solder |
| Type | General Purpose |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMS-1508MS-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.