Projects Unlimited SMT-0821-S-2-R technical specifications.
| Depth | 3mm |
| Frequency | 2.1kHz |
| Height | 3mm |
| Length | 8.5mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SMT |
| Shape | Square |
| Termination | SMD/SMT |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0821-S-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.