Projects Unlimited SMT-0927-S-3-R technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.73kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Packaging | Cut Tape |
| Series | SMT-09 |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0927-S-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.