
Projects Unlimited SMT-1025-S-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3mm |
| Frequency | 2.5kHz |
| Height | 3.2mm |
| Impedance | 15R |
| Length | 0.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Washable | No |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1025-S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
