
Projects Unlimited SMT-1027-S-2-R technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7kHz |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Washable | No |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1027-S-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
