Projects Unlimited SMT-1324-TW-R technical specifications.
| Depth | 12.8mm |
| Height | 10mm |
| Length | 12.8mm |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | SMT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1324-TW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.