Projects Unlimited SMT-3303G technical specifications.
| Frequency | 4kHz |
| Length | 5mm |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-3303G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.