Projects Unlimited SMT-733 technical specifications.
| Frequency | 2.7kHz |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6V |
| Series | SMT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.