The SMT-753 is a surface mount inductor with a voltage rating of 3.6V and a current rating of 100mA. It operates over a temperature range of -20°C to 70°C and has a self resonant frequency of 2.83kHz. The inductor is packaged in a SMD/SMT case and is terminated with solder. It measures 10mm in length and 3.5mm in height.
Projects Unlimited SMT-753 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Frequency | 2.83kHz |
| Height | 3.5mm |
| Input Current | 100mA |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.6V |
| Self Resonant Frequency | 2.83kHz |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-753 to view detailed technical specifications.
No datasheet is available for this part.