Projects Unlimited SMT-9403G-T/R technical specifications.
| Frequency | 2.7kHz |
| Length | 8.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Series | SMT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-9403G-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.