
Projects Unlimited SOM-1844S technical specifications.
| Depth | 1.8mm |
| Impedance | 2.2kR |
| Operating Supply Voltage | 2V |
| Resistance | 2200R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SOM-1844S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
