Projects Unlimited TOS-1844R-C3310-3-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.8mm |
| Height | 1.8mm |
| Length | 4.8mm |
| Max Supply Voltage (DC) | 10V |
| Nominal Supply Voltage (DC) | 2V |
| Packaging | Bulk |
| Series | TOS |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited TOS-1844R-C3310-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.