
Projects Unlimited VW-05MR-RL technical specifications.
| Input Type | DC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flush, Base |
| Operating Supply Current | 6mA |
| Packaging | Bulk |
| Ratings | IP42 |
| Series | VW |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited VW-05MR-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
