Proma 100X200 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Length | 100mm |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Proma 100X200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
