Proma 102200 0300 technical specifications.
| Package/Case | 200 |
| Length | 300mm |
| Material | Phenolic, Paper |
| Mount | Base |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Proma 102200 0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.