Proma 106050 0100 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Phenolic, Paper |
| Mount | Base |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Proma 106050 0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
