Proma 106150 0200 technical specifications.
| Package/Case | 200 |
| Length | 200mm |
| Material | Phenolic, Paper |
| Mount | Base |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Proma 106150 0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
